LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGF8250TCE product image
  • 0402WGF8250TCE thumbnail 1
  • 0402WGF8250TCE thumbnail 2
  • 0402WGF8250TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF8250TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF8250TCE
LCSC Part #
C270580
Packaging
0402
Customer #
Key Attributes
RES 825Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF8250TCE
In-Stock: 38,500
38,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0013$ 0.13
1,000+$ 0.001$ 1.00
3,000+$ 0.0009$ 2.70
10,000+$ 0.0008$ 8.00
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance825Ω
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%