OMRON A22NN-BPM-NYA-G102-NN
| Manufacturer | |
| MPN | A22NN-BPM-NYA-G102-NN |
| LCSC Part # | C2700499 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A DPST-NO/NC Round Button Pushbutton Switches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Current | 10A | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Yellow | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Current | 10A | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Yellow | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8561 | $ 11.86 |
| 200+ | $ 4.5884 | $ 917.68 |
| 500+ | $ 4.4267 | $ 2213.35 |
| 1,000+ | $ 4.3474 | $ 4347.40 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Current | 10A | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Yellow | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Contact Current | 10A | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Yellow | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

