muRata LQW18AN68NJ80D
| Manufacturer | |
| MPN | LQW18AN68NJ80D |
| LCSC Part # | C269832 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 630mA | |
| Inductance | 68nH | |
| Frequency - Self Resonant | 2.38GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@200MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 630mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.38GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@200MHz |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1002 | $ 0.50 |
| 50+ | $ 0.0791 | $ 3.96 |
| 150+ | $ 0.0685 | $ 10.28 |
| 500+ | $ 0.0606 | $ 30.30 |
| 2,500+ | $ 0.0542 | $ 135.50 |
| 4,000+ | $ 0.0511 | $ 204.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 630mA | |
| Inductance | 68nH | |
| Frequency - Self Resonant | 2.38GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@200MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 630mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.38GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@200MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



