muRata LQP02HQ3N0B02L
| Manufacturer | |
| MPN | LQP02HQ3N0B02L |
| LCSC Part # | C269797 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 3nH 450mA 200mΩ 01005 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 8.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0513 | $ 0.51 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0363 | $ 10.89 |
| 1,000+ | $ 0.0325 | $ 32.50 |
| 5,000+ | $ 0.0295 | $ 147.50 |
| 10,000+ | $ 0.028 | $ 280.00 |
Standard Packaging30000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 8.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8.5GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Thick Film Inductor | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
C269797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02HQ3N0C02E | muRata | 01005 | 0 | $ 0.039 | ||
| LQP02HQ3N0C02L | muRata | 01005 | 0 | $ 0.0378 | ||
| LQP02HQ3N0B02E | muRata | 01005 | 0 | $ 0.0422 |
