ROCPU Switches BTSA-N-P-1
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | BTSA-N-P-1 |
| LCSC Part # | C2693625 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 50mA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Without | |
| Operating Temperature | -20℃~+70℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Button | |
| Voltage Rating | - | |
| Operating Force | 2.5N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Without | |
| Operating Temperature | -20℃~+70℃ | |
| Self Lock / No Lock | Non-Latching |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Button | |
| Voltage Rating | - | |
| Operating Force | 2.5N |
Report an ErrorShow similar products (0) >
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2472 | $ 1.24 |
| 50+ | $ 0.198 | $ 9.90 |
| 150+ | $ 0.1769 | $ 26.54 |
| 1,000+ | $ 0.1476 | $ 147.60 |
| 2,000+ | $ 0.1359 | $ 271.80 |
| 5,000+ | $ 0.1289 | $ 644.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Without | |
| Operating Temperature | -20℃~+70℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Button | |
| Voltage Rating | - | |
| Operating Force | 2.5N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Without | |
| Operating Temperature | -20℃~+70℃ | |
| Self Lock / No Lock | Non-Latching |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| IP Rating | - | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Button | |
| Voltage Rating | - | |
| Operating Force | 2.5N |
Report an ErrorShow similar products (0) >
C2693625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



