Brightking SMD1206B025TF/24
| Manufacturer | BrightkingAsian Brands |
| MPN | SMD1206B025TF/24 |
| LCSC Part # | C269113 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 250mA 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 550mA | |
| Height | 1.25mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 80ms | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 550mA | |
| Height | 1.25mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 80ms | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1206 series provides miniature surface mount resettable overcurrent protection with holding current from 0.05A to 2.00A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Compact design saves board space
- Low profile
- Fast response to fault current
- Compatible with high temperature solders
Applications
AI Translation
- Set-top-box and HDMI
- Game console port protection
- General electronics
In-Stock: 32,180
32,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0423 | $ 0.85 |
| 200+ | $ 0.0337 | $ 6.74 |
| 600+ | $ 0.0288 | $ 17.28 |
| 4,000+ | $ 0.0255 | $ 102.00 |
| 8,000+ | $ 0.023 | $ 184.00 |
| 20,000+ | $ 0.0216 | $ 432.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 550mA | |
| Height | 1.25mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 80ms | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 550mA | |
| Height | 1.25mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 80ms | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1206 series provides miniature surface mount resettable overcurrent protection with holding current from 0.05A to 2.00A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Compact design saves board space
- Low profile
- Fast response to fault current
- Compatible with high temperature solders
Applications
AI Translation
- Set-top-box and HDMI
- Game console port protection
- General electronics
C269113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



