Brightking 331KD07
| Manufacturer | BrightkingAsian Brands |
| MPN | 331KD07 |
| LCSC Part # | C269022 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 330V 1.2kA P=5mm |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW | |
| Energy | 23J | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 330V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Energy | 23J | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 330V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 820V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+85℃
- Storage Temperature: -40℃~+125℃
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances Relay and electromagnetic valve surge absorption
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0405 | $ 0.41 |
| 100+ | $ 0.0323 | $ 3.23 |
| 300+ | $ 0.0282 | $ 8.46 |
| 1,000+ | $ 0.0252 | $ 25.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW | |
| Energy | 23J | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 330V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Energy | 23J | |
| Capacitance | 150pF@1kHz | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 330V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 820V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+85℃
- Storage Temperature: -40℃~+125℃
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances Relay and electromagnetic valve surge absorption
C269022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 331KD10 | Brightking | Through Hole,P=7.5mm | 2,965 | $ 0.0816 | ||
| 331KD10J | Brightking | Through Hole,P=7.5mm | 0 | $ 0.0927 | ||
| 331KD14 | Brightking | Through Hole,P=7.5mm | 0 | $ 0.0482 | ||
| 331KD14J | Brightking | Through Hole,P=7.5mm | 0 | $ 0.1093 | ||
| 331KD20 | Brightking | Through Hole | 0 | $ 0.1087 | ||
| 331KD20J | Brightking | Through Hole | 0 | $ 0.199 |



