LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57250V2104F360 product image
  • B57250V2104F360 thumbnail 1
  • B57250V2104F360 thumbnail 2
  • B57250V2104F360 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B57250V2104F360RoHS

Manufacturer
MPN
B57250V2104F360
LCSC Part #
C2689809
Packaging
0402
Customer #
Key Attributes
THERMISTOR NTC 100kΩ 4250K 0402
Datasheetpdf iconTDK B57250V2104F360
In-Stock: 760
760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.045$ 0.45
100+$ 0.0353$ 3.53
300+$ 0.0304$ 9.12
1,000+$ 0.0267$ 26.70
5,000+$ 0.0238$ 119.00
10,000+$ 0.0224$ 224.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging0402
Resistance @ 25℃100kΩ
Width0.5mm
Power(Watts)150mW
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)4334K
Length1mm
Steady State Current (Max)-
Thermal Time Constant3s
B Constant (25℃/85℃)4311K
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4250K
B Constant Tolerance±1%
Resistance Tolerance±1%

Features

AI Translation
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 125℃
  • Excellent long - term aging stability in high temperature environment
  • High mechanical robustness
  • Short response time
  • 100% Pb free
  • UL approval (E69802)

Applications

AI Translation
  • Temperature measurement and compensation