LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PT103SSQ product image
  • PT103SSQ thumbnail 1
  • PT103SSQ thumbnail 2
  • PT103SSQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PT103SSQRoHS

Manufacturer
MPN
PT103SSQ
LCSC Part #
C2689615
Packaging
-
Customer #
Key Attributes
28V 277V SPDT Through Hole 10,000 cycles Toggle Switches RoHS
Datasheetpdf iconC&K PT103SSQ
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0929$ 15.09
10+$ 12.763$ 127.63
40+$ 12.4423$ 497.69
100+$ 12.1606$ 1216.06
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerC&K
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Width15mm
Voltage Rating (AC)277V
Operating Temperature-40℃~+85℃
CircuitSPDT
Switch Height50.4mm
Mounting TypeThrough Hole
Termination StylePC Pin
Life10,000 cycles
Length29.4mm

Features

AI Translation
  • IP66/IP68 protection rating — withstands harsh outdoor environments, extreme moisture, wind, rain, and dust
  • UL 61058-1 certified for global recognition without additional testing
  • Integrated panel seal for added protection
  • Excellent oil and fuel resistance
  • High-strength, heat-resistant housing designed for demanding applications subject to vibration and harsh conditions

Applications

AI Translation
  • Off-highway vehicles
  • Construction/agricultural vehicles
  • Material handling equipment
  • Articulating, scissor, and boom lift controls
  • Outdoor industrial equipment
  • Lift gate controls