ST STD13N60DM2
| Manufacturer | |
| MPN | STD13N60DM2 |
| LCSC Part # | C2688628 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 11A TO-252(DPAK) |
| Datasheet | ST STD13N60DM2 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 38pF | |
| Ciss-Input Capacitance | 730pF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Reverse Transfer Capacitance (Crss) | 0.9pF | |
| RDS(on) | 365mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 38pF | |
| Ciss-Input Capacitance | 730pF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 11A | |
| Reverse Transfer Capacitance (Crss) | 0.9pF | |
| RDS(on) | 365mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fastrecovery diode series. It offers very low recovery charge (Ωrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Features
AI Translation
- Fast-recovery body diode
- Extremely low gate charge and input capacitance
- Low on-resistance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener-protected
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 38pF | |
| Ciss-Input Capacitance | 730pF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Reverse Transfer Capacitance (Crss) | 0.9pF | |
| RDS(on) | 365mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 38pF | |
| Ciss-Input Capacitance | 730pF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 11A | |
| Reverse Transfer Capacitance (Crss) | 0.9pF | |
| RDS(on) | 365mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fastrecovery diode series. It offers very low recovery charge (Ωrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Features
AI Translation
- Fast-recovery body diode
- Extremely low gate charge and input capacitance
- Low on-resistance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener-protected
Applications
AI Translation
- Switching applications
C2688628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



