BORN SMD0603-100/06N
| Manufacturer | BORNAsian Brands |
| MPN | SMD0603-100/06N |
| LCSC Part # | C2687879 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1A 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 500mW | |
| Trip Current | 2A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 2A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 7,205
7,205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1245 | $ 0.62 |
| 50+ | $ 0.1004 | $ 5.02 |
| 150+ | $ 0.0884 | $ 13.26 |
| 500+ | $ 0.0793 | $ 39.65 |
| 2,500+ | $ 0.0642 | $ 160.50 |
| 4,000+ | $ 0.0606 | $ 242.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 500mW | |
| Trip Current | 2A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 2A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 300mΩ |
Report an ErrorShow similar products (0) >
C2687879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



