Brightking BK30-135-SI
| Manufacturer | BrightkingAsian Brands |
| MPN | BK30-135-SI |
| LCSC Part # | C268772 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1.35A TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 55mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 55mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
In-Stock: 715
715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.12 | $ 0.60 |
| 50+ | $ 0.0969 | $ 4.85 |
| 150+ | $ 0.0853 | $ 12.80 |
| 1,000+ | $ 0.0694 | $ 69.40 |
| 2,000+ | $ 0.0625 | $ 125.00 |
| 5,000+ | $ 0.059 | $ 295.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 55mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 55mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244500
C268772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



