PANJIT US1M_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | US1M_R1_00001 |
| LCSC Part # | C268725 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMA(DO-214AC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 100ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 100ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
In-Stock: 3,540
3,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527 | $ 0.53 |
| 100+ | $ 0.0411 | $ 4.11 |
| 300+ | $ 0.0353 | $ 10.59 |
| 1,800+ | $ 0.031 | $ 55.80 |
| 5,400+ | $ 0.0275 | $ 148.50 |
| 10,800+ | $ 0.0258 | $ 278.64 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 100ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 100ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 1uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
C268725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



