PANJIT PDZ24B_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PDZ24B_R1_00001 |
| LCSC Part # | C268645 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 400mW SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 23.72V~24.78V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 23.72V~24.78V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 120Ω |
Report an ErrorShow similar products (0) >
In-Stock: 5,240
5,240 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0333 | $ 9.99 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 5,000+ | $ 0.0241 | $ 120.50 |
| 10,000+ | $ 0.0227 | $ 227.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 23.72V~24.78V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 23.72V~24.78V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 120Ω |
Report an ErrorShow similar products (0) >
C268645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



