Korean Hroparts Elec K9-1803A-4
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1803A-4 |
| LCSC Part # | C2686348 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 3A 12V |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.4mm | |
| Width | 14.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.4mm | |
| Width | 14.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 191
191 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7513 | $ 1.75 |
| 10+ | $ 1.4599 | $ 14.60 |
| 30+ | $ 1.2988 | $ 38.96 |
| 100+ | $ 1.0531 | $ 105.31 |
| 500+ | $ 0.9733 | $ 486.65 |
| 1,000+ | $ 0.9359 | $ 935.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.4mm | |
| Width | 14.7mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.4mm | |
| Width | 14.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K9-2811N-0XBN-1B | Korean Hroparts Elec | Through Hole | 195 | $ 1.4778 | ||
| K9-1803A-1 | Korean Hroparts Elec | Through Hole | 192 | $1.2663 $1.6234 | ||
| K9-1803A | Korean Hroparts Elec | Through Hole | 18 | $ 0.8072 | ||
| K9-1803N | Korean Hroparts Elec | Through Hole | 14 | $ 1.5223 | ||
| K9-1803A-6 | Korean Hroparts Elec | Through Hole | 195 | $ 1.6862 | ||
| K9-1803A-7 | Korean Hroparts Elec | Through Hole | 33 | $ 1.5223 | ||
| K9-2821D-7XBB-9A | Korean Hroparts Elec | Through Hole | 634 | $ 1.6805 | ||
| K9-2841L-6WDB-1B | Korean Hroparts Elec | Through Hole | 195 | $ 1.4778 | ||
| K9-2841L-6WDP-1B | Korean Hroparts Elec | Through Hole | 894 | $1.0148 $1.103 | ||
| K9-2841L-6WDN-1B | Korean Hroparts Elec | Through Hole | 200 | $ 1.4225 |


