LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom CNY17-3-500E product image
  • CNY17-3-500E thumbnail 1
  • CNY17-3-500E thumbnail 2
  • CNY17-3-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom CNY17-3-500ERoHS

Manufacturer
MPN
CNY17-3-500E
LCSC Part #
C2686005
Packaging
SOP-6
Customer #
Key Attributes
150mA 300mV@10mA,2.5mA 70V 6V 1.4V DC SOP-6 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom CNY17-3-500E
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5355$ 0.54
10+$ 0.5241$ 5.24
30+$ 0.516$ 15.48
100+$ 0.5078$ 50.78
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-6
Rise time5us
Output Current150mA
Fall time5us
Vce Saturation(VCE(sat))300mV@10mA,2.5mA
Load Voltage70V
Reverse Voltage6V
Voltage - Forward(Vf)1.4V
Current transfer ratio200%;100%
Forward Current(If)60mA
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The CNY17 contains an LED and a phototransistor coupled optically. It is available in a 6-pin DIP package, with a wide lead-spacing option and a lead-bent SMD option. The collector-emitter voltage is greater than 70V. The response time tr is typically 5μs, and the minimum current transfer ratio (CTR) is 40% at an input current of 10mA.

Features

AI Translation
  • High collector-emitter voltage (VCEO = 70V)
  • High input-output isolation voltage (Viso = 5000Vrms)
  • Current transfer ratio (CTR: min. 40% at IF = 10mA, VCE = 5V)
  • Response time (tr: typical 5μs at VCC = 10V, IC = 2mA, RL = 100Ω)
  • DIP package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Optional configurations:
  • Lead spacing 0.4 inch (10.16mm) (W00)
  • Bent leads for surface mount (300)
  • Tape and reel packaging for SMD (500)
  • IEC/EN/DIN EN 60747-5-2 approved (060)

Applications

AI Translation
  • System electronics
  • Signal transmission between circuits of different potentials and impedances
  • Power supply feedback circuits