LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Motorcomm YT8511H product image
  • YT8511H thumbnail 1
  • YT8511H thumbnail 2
  • YT8511H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Motorcomm YT8511HRoHS

Manufacturer
MotorcommAsian Brands
MPN
YT8511H
LCSC Part #
C2685352
Packaging
QFN-40-EP(5x5)
Customer #
Key Attributes
Ethernet Transceiver RGMII QFN-40-EP(5x5) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMotorcomm YT8511H
In-Stock: 2,246
2,246 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7262$ 2.73
10+$ 2.3583$ 23.58
30+$ 2.1289$ 63.87
100+$ 1.6553$ 165.53
500+$ 1.5495$ 774.75
1,000+$ 1.5039$ 1503.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMotorcomm
PackagingQFN-40-EP(5x5)
Voltage - Supply2.5V;3.3V
TypeEthernet Transceiver
Ethernet Speed Standards10BASE-TE;100BASE-TX;1000BASE-T
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
number of channels-
FeaturesProgrammable LED indication;Low-power mode
InterfaceRGMII

Introduction

AI Translation

The MotorComm YT8511C YT8511H is a triple-speed 10/100/1000BASE-T Gigabit Ethernet (GbE) Ethernet physical layer transceiver (PHY). Ideally suited for a wide range of industry applications, it is manufactured using a standard digital CMOS process and contains all the active circuitry required to implement the physical layer functions to transmit and receive data on a on Category 5 unshielded twisted-pair (UTP) cabling. Based on cutting-edge DSP technology, combing adaptive equalizers, echo canceller, phase-locked, ADCs, phase-locked loops, line drivers, encoders/decoders, echo cancelers and all other required support circuitry at a Gigabit data rate to achieve robust performance and exceed automotive electromagnetic interference (EMI) requirements in severe environ