HGSEMI HG1118M-1550/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG1118M-1550/TR |
| LCSC Part # | C2683149 |
| Package | ESOP-8 |
| Customer # | |
| Description | 75dB@(120Hz) Positive Fixed 5V ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1743 | $ 0.87 |
50+ | $ 0.1395 | $ 6.98 |
150+ | $ 0.1246 | $ 18.69 |
500+ | $ 0.106 | $ 53.00 |
2,500+ | $ 0.0855 | $ 213.75 |
5,000+ | $ 0.0806 | $ 403.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$