TI SN74AUP1G97DCKR
| Manufacturer | |
| MPN | SN74AUP1G97DCKR |
| LCSC Part # | C2682139 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 100mV;300mV;310mV~370mV;310mV~350mV;330mV~450mV | |
| Input Logic Level - High | 300mV~600mV;530mV~900mV;740mV~1.11V;910mV~1.29V;1.37V~1.77V;1.88V~2.29V | |
| Input Logic Level - Low | 100mV~600mV;260mV~650mV;390mV~750mV;470mV~840mV;690mV~1.04V;880mV~1.24V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 700mV~750mV;1.03V~1.11V;1.3V~1.32V;1.85V~1.97V;2.55V~2.67V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 100mV;300mV;310mV~370mV;310mV~350mV;330mV~450mV | |
| Input Logic Level - High | 300mV~600mV;530mV~900mV;740mV~1.11V;910mV~1.29V;1.37V~1.77V;1.88V~2.29V | |
| Input Logic Level - Low | 100mV~600mV;260mV~650mV;390mV~750mV;470mV~840mV;690mV~1.04V;880mV~1.24V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 700mV~750mV;1.03V~1.11V;1.3V~1.32V;1.85V~1.97V;2.55V~2.67V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G97 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to V_CC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using I_0ff. The I_0ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Max)
- Low Dynamic-Power Consumption (C_pd = 4.8 pF Typ at 3.3 V)
- Low Input Capacitance (C_I = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of V_CC
- I_off Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating V_CC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 5.6 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1769 | $ 0.88 |
| 50+ | $ 0.1398 | $ 6.99 |
| 150+ | $ 0.124 | $ 18.60 |
| 500+ | $ 0.1041 | $ 52.05 |
| 3,000+ | $ 0.0953 | $ 285.90 |
| 6,000+ | $ 0.09 | $ 540.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 100mV;300mV;310mV~370mV;310mV~350mV;330mV~450mV | |
| Input Logic Level - High | 300mV~600mV;530mV~900mV;740mV~1.11V;910mV~1.29V;1.37V~1.77V;1.88V~2.29V | |
| Input Logic Level - Low | 100mV~600mV;260mV~650mV;390mV~750mV;470mV~840mV;690mV~1.04V;880mV~1.24V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 700mV~750mV;1.03V~1.11V;1.3V~1.32V;1.85V~1.97V;2.55V~2.67V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.3ns@3.3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 100mV;300mV;310mV~370mV;310mV~350mV;330mV~450mV | |
| Input Logic Level - High | 300mV~600mV;530mV~900mV;740mV~1.11V;910mV~1.29V;1.37V~1.77V;1.88V~2.29V | |
| Input Logic Level - Low | 100mV~600mV;260mV~650mV;390mV~750mV;470mV~840mV;690mV~1.04V;880mV~1.24V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 700mV~750mV;1.03V~1.11V;1.3V~1.32V;1.85V~1.97V;2.55V~2.67V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode | |
| Number of Gates | 1 |
Introduction
The AUP family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G97 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to V_CC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using I_0ff. The I_0ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Max)
- Low Dynamic-Power Consumption (C_pd = 4.8 pF Typ at 3.3 V)
- Low Input Capacitance (C_I = 1.5 pF Typ)
- Low Noise – Overshoot and Undershoot < 10% of V_CC
- I_off Supports Partial-Power-Down Mode Operation
- Includes Schmitt-Trigger Inputs
- Wide Operating V_CC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 5.6 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
C2682139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



