TI SN74AUP1T86DCKR
| Manufacturer | |
| MPN | SN74AUP1T86DCKR |
| LCSC Part # | C2682007 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-power 1.8/2.5/3.3-V input, 3.3-V CMOS output 2-input XOR gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Local shutdown mode | |
| Input Logic Level - High | 1.1V~1.19V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 350mV~500mV | |
| Output Logic Level - High | 2.6V;2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 4.4ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode | |
| Input Logic Level - High | 1.1V~1.19V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 350mV~500mV | |
| Output Logic Level - High | 2.6V;2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The SN74AUP1T86 performs the Boolean function Y = A⊕B or Y = A(overline)B + A B(overline) with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is the lowest-power logic technology designed for use in extending battery-life in operating. All input levels that accept 1.8-V LVCMOS signals, while operating from either a single 3.3-V or 2.5-V VCC supply. This product also maintains excellent signal integrity. The wide VCC range of 2.3 V to 3.6 V allows the possibility of switching output level to connect to external controllers or processors. Schmitt-trigger inputs (ΔVₜ = 210 mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is especially useful on analog mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals, and allow for slow input signal transition. Ioff is a feature that allows for powered-down conditions (VCC = 0 V) and is important in portable and mobile applications. When VCC = 0 V, signals in the range from 0 V to 3.6 V can be applied to the inputs and outputs of the device. No damage occurs to the device under these conditions. The SN74AUP1T86 is designed with optimized current-drive capability of 4 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.
Features
- Single-Supply Voltage Translator
- 1.8 V to 3.3 V (at VCC = 3.3 V)
- 2.5 V to 3.3 V (at VCC = 3.3 V)
- 1.8 V to 2.5 V (at VCC = 2.5 V)
- 3.3 V to 2.5 V (at VCC = 2.5 V)
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
- Schmitt-Trigger Inputs Reject Input Noise and Provide Better Output Signal Integrity
- Ioff Supports Partial Power Down (VCC = 0 V)
- Very Low Static Power Consumption: 0.1 μA
- Very Low Dynamic Power Consumption: 0.9 μA
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Pb-Free Packages Available: SC-70 (DCK) 2x2.1x0.65 mm (Height 1.1 mm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1392 | $ 0.70 |
| 50+ | $ 0.1113 | $ 5.57 |
| 150+ | $ 0.0974 | $ 14.61 |
| 500+ | $ 0.087 | $ 43.50 |
| 3,000+ | $ 0.0786 | $ 235.80 |
| 6,000+ | $ 0.0744 | $ 446.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Local shutdown mode | |
| Input Logic Level - High | 1.1V~1.19V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 350mV~500mV | |
| Output Logic Level - High | 2.6V;2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Logic Level - Low | 310mV;440mV | |
| Propagation Delay | 4.4ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode | |
| Input Logic Level - High | 1.1V~1.19V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 350mV~500mV | |
| Output Logic Level - High | 2.6V;2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The SN74AUP1T86 performs the Boolean function Y = A⊕B or Y = A(overline)B + A B(overline) with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is the lowest-power logic technology designed for use in extending battery-life in operating. All input levels that accept 1.8-V LVCMOS signals, while operating from either a single 3.3-V or 2.5-V VCC supply. This product also maintains excellent signal integrity. The wide VCC range of 2.3 V to 3.6 V allows the possibility of switching output level to connect to external controllers or processors. Schmitt-trigger inputs (ΔVₜ = 210 mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is especially useful on analog mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals, and allow for slow input signal transition. Ioff is a feature that allows for powered-down conditions (VCC = 0 V) and is important in portable and mobile applications. When VCC = 0 V, signals in the range from 0 V to 3.6 V can be applied to the inputs and outputs of the device. No damage occurs to the device under these conditions. The SN74AUP1T86 is designed with optimized current-drive capability of 4 mA to reduce line reflections, overshoot, and undershoot caused by high-drive outputs.
Features
- Single-Supply Voltage Translator
- 1.8 V to 3.3 V (at VCC = 3.3 V)
- 2.5 V to 3.3 V (at VCC = 3.3 V)
- 1.8 V to 2.5 V (at VCC = 2.5 V)
- 3.3 V to 2.5 V (at VCC = 2.5 V)
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
- Schmitt-Trigger Inputs Reject Input Noise and Provide Better Output Signal Integrity
- Ioff Supports Partial Power Down (VCC = 0 V)
- Very Low Static Power Consumption: 0.1 μA
- Very Low Dynamic Power Consumption: 0.9 μA
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Pb-Free Packages Available: SC-70 (DCK) 2x2.1x0.65 mm (Height 1.1 mm)
C2682007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



