SHOU HAN MINI MSK12CO2
| Manufacturer | SHOU HANAsian Brands |
| MPN | MINI MSK12CO2 |
| LCSC Part # | C2681570 |
| Packaging | SMD,5x2.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5x2.8mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Switch Height | 1.4mm | |
| Voltage Rating | 12V | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5x2.8mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 1.4mm | |
| Voltage Rating | 12V | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
In-Stock: 87,615
87,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1709$ 0.1624 | $ 0.81 |
| 50+ | $ 0.1356$ 0.1289 | $ 6.45 |
| 150+ | $ 0.1184$ 0.1125 | $ 16.88 |
| 500+ | $ 0.1031$ 0.0980 | $ 49.00 |
| 3,000+ | $ 0.0911$ 0.0866 | $ 259.80 |
| 6,000+ | $ 0.0885$ 0.0841 | $ 504.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5x2.8mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Switch Height | 1.4mm | |
| Voltage Rating | 12V | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5x2.8mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 1.4mm | |
| Voltage Rating | 12V | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
C2681570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



