JST 03SR-3S
| Manufacturer | |
| MPN | 03SR-3S |
| LCSC Part # | C268118 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CONN IDC 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating | 50V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 3 | |
| Connector Type | IDC Connector | |
| Pitch | 1mm | |
| Contact Plating | Tin | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating | 50V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 3 | |
| Connector Type | IDC Connector | |
| Pitch | 1mm | |
| Contact Plating | Tin | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
In-Stock: 43,020
43,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1446 | $ 0.72 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1034 | $ 15.51 |
| 500+ | $ 0.0931 | $ 46.55 |
| 2,000+ | $ 0.0777 | $ 155.40 |
| 4,000+ | $ 0.0736 | $ 294.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating | 50V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 3 | |
| Connector Type | IDC Connector | |
| Pitch | 1mm | |
| Contact Plating | Tin | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=1mm | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating | 50V | |
| Number of Rows | 1 | |
| Row spacing | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 3 | |
| Connector Type | IDC Connector | |
| Pitch | 1mm | |
| Contact Plating | Tin | |
| Current Rating | 700mA | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



