ST STMPS2141MTR
| Manufacturer | |
| MPN | STMPS2141MTR |
| LCSC Part # | C2680392 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Enhanced single channel power switches |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 110mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 110mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Introduction
The STMPS2141, STMPS2151, STMPS2161, STMPS2171 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power distribution. These switches are controlled by a logic enable input.
When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.
Features
- 90 mΩ high-side MOSFET switch
- 500/1000 mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5 V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- 12 μA maximum standby supply current
- Ambient temperature range, -40 to 85 °C
- 8 kV ESD protection
- Reverse current protection
- Fault blanking UL recognized components (UL file number E354278)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5178 | $ 0.52 |
| 10+ | $ 0.4024 | $ 4.02 |
| 30+ | $ 0.3541 | $ 10.62 |
| 100+ | $ 0.2917 | $ 29.17 |
| 500+ | $ 0.2652 | $ 132.60 |
| 1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 110mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 110mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Introduction
The STMPS2141, STMPS2151, STMPS2161, STMPS2171 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power distribution. These switches are controlled by a logic enable input.
When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.
Features
- 90 mΩ high-side MOSFET switch
- 500/1000 mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5 V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- 12 μA maximum standby supply current
- Ambient temperature range, -40 to 85 °C
- 8 kV ESD protection
- Reverse current protection
- Fault blanking UL recognized components (UL file number E354278)
C2680392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STMPS2161MTR | ST | SO-8 | 2,398 | $ 0.6417 | ||
| AP2145SG-13 | DIODES | SOP-8 | 50 | $ 0.3516 | ||
| TPS2061DR | TI | SOIC-8 | 205 | $ 0.8572 | ||
| AP2141DSG-13 | DIODES | SO-8 | 2,355 | $0.1662 $0.2215 | ||
| AP2141SG-13 | DIODES | SOP-8 | 65 | $ 0.5589 | ||
| AP2161SG-13 | DIODES | SOIC-8 | 90 | $ 0.1939 | ||
| AP2181SG-13 | DIODES | SOP-8 | 2,250 | $ 0.1263 | ||
| MIC2075-2YM | MICROCHIP | SOIC-8 | 25 | $ 2.4681 | ||
| ST890CDR | ST | SOIC-8 | 4,141 | $ 1.3383 | ||
| LM3525MX-L/NOPB | TI | SOIC-8 | 250 | $ 1.3686 | ||
| TPS2041D | TI | SOIC-8 | 10 | $ 8.779 | ||
| MIC2525-2BM TR | MICROCHIP | SOP-8 | 0 | $ 0.0693 | ||
| TPS2062D-1 | TI | SOIC-8 | 0 | $ 0.7019 | ||
| AP2161DSG-13 | DIODES | SO-8 | 0 | $ 0.626 | ||
| AP2181DSG-13 | DIODES | SO-8 | 0 | $ 0.3139 | ||
| MIC2025-2YM | MICROCHIP | SOIC-8 | 0 | $ 1.9117 | ||
| MIC2025-2YM-TR | MICROCHIP | SOIC-8 | 0 | $ 1.9744 | ||
| MIC2075-2YM-TR | MICROCHIP | SOIC-8 | 0 | $ 2.2563 | ||
| TPS2041DR | TI | SOIC-8 | 0 | $ 2.0715 | ||
| BD2061AFJ-E2 | ROHM | SOIC-8 | 0 | $ 1.1932 |



