LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5887EGK+TD product image
Images for reference only

MAXIM MAX5887EGK+TDRoHS

Manufacturer
MPN
MAX5887EGK+TD
LCSC Part #
C2680098
Packaging
TQFN-68-EP(10x10)
Customer #
Key Attributes
3.3V, 14bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs
Datasheetpdf iconMAXIM MAX5887EGK+TD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.5963$ 56.60
200+$ 21.9025$ 4380.50
500+$ 21.1326$ 10566.30
1,000+$ 20.753$ 20753.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingTQFN-68-EP(10x10)
Settling Time-
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Quiescent Current (Iq)320uA
FunctionBuilt-in reference source;Differential output;Power-down mode
Integral non - linearity0.8LSB;0.5LSB
Resolution (Bits)14;-
Number of Channels1
Interface TypeLVDS

Introduction

AI Translation

The MAX5887 is an advanced, 14-bit, 500Msps digital-to-analog converter (DAC) designed to meet the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. Operating from a single 3.3V supply, this DAC offers exceptional dynamic performance such as 76dBc spurious-free dynamic range (SFDR) at fOUT = 30MHz. The DAC supports update rates of 500Msps and a power dissipation of only 230mW. The MAX5887 utilizes a current-steering architecture, which supports a full-scale output current range of 2mA to 20mA, and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5887 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy. The digital and clock inputs of the MAX5887 are designed for differential low-voltage differential signal (LVDS)-compatible voltage levels. The MAX5887 is available in a 68-pin QFN package with an exposed paddle (EP) and is specified for the extended industrial temperature range (-40°C to +85°C).

Features

AI Translation
  • 500Msps Output Update Rate
  • Single 3.3V Supply Operation
  • Excellent SFDR and IMD Performance: SFDR = 76dBc at fOUT = 30MHz (to Nyquist), IMD = -85dBc at fOUT = 10MHz, ACLR = 72dB at fOUT = 61MHz
  • 2mA to 20mA Full-Scale Output Current
  • Differential, LVDS-Compatible Digital and Clock Inputs
  • On-Chip 1.2V Bandgap Reference
  • Low 130mW Power Dissipation
  • 68-Lead QFN-EP Package

Applications

AI Translation
  • Base Stations: Single/Multicarrier UMTS, CDMA, GSM
  • Communications: LMDS, MMDS, Point-to-Point Microwave
  • Digital Signal Synthesis
  • Automated Test Equipment (ATE)
  • Instrumentation