LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8560IBDGKR product image
  • DAC8560IBDGKR thumbnail 1
  • DAC8560IBDGKR thumbnail 2
  • DAC8560IBDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8560IBDGKRRoHS

Manufacturer
MPN
DAC8560IBDGKR
LCSC Part #
C2679675
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
16-bit ultra-low glitch pulse voltage output digital-to-analog converter
Datasheetpdf iconTI DAC8560IBDGKR
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6396$ 8.64
10+$ 7.4621$ 74.62
30+$ 6.7446$ 202.34
100+$ 6.1436$ 614.36
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8-0.65mm
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.2uA
FunctionBuilt-in reference source;Integrated buffer;Power-down mode;Power-on reset;Bipolar output
Integral non - linearity4LSB
Resolution (Bits)16;-
Number of Channels1
Interface TypeSPI;QSPI

Introduction

AI Translation

The DAC8560 is a low-power, voltage-output, 16-bit digital-to-analog converter (DAC). It includes a 2.5V, 2ppm/°C internal reference voltage (enabled by default), which can provide a full-scale output voltage ranging from 0V to 2.5V. The initial accuracy of the internal reference voltage is 0.02%, and it can source up to 20mA at the VREF pin. This device has monotonicity, provides excellent linearity, and greatly reduces harmful inter-code transient voltages (glitches). It uses a versatile 3-wire serial interface that can operate at a clock rate of up to 30MHz and is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. It includes a power-on reset (POR) circuit to ensure that the DAC output is zero at power-up and remains in this state until a valid code is written to the device. It includes a power-down feature accessible via the serial port, which reduces the power consumption of the device to 1.2μA at 5V. The low power consumption, integrated internal reference voltage, and small package size make these devices ideal for portable, battery-powered equipment. The power consumption is 2.6mW at 5V and reduces to 6μW in power-down mode. It is available in an 8-pin VSSOP package.

Features

AI Translation
  • Relative accuracy: 4 LSB
  • Glitch impulse energy: 0.15nV-s
  • Micropower operation: 510μA/2.7V
  • Internal reference voltage: 2.5V reference (enabled by default), 0.02% initial accuracy, 2ppm/°C temperature drift (typical), 5ppm/°C temperature drift (maximum)
  • 20mA sink/source current capability
  • Power-on reset to zero
  • Supply voltage: 2.7V to 5.5V
  • 16-bit monotonicity over full temperature range
  • Settling time: 10μs to ±0.003% FSR
  • Low-power serial interface with Schmitt trigger inputs
  • On-chip output buffer amplifier supporting rail-to-rail operation
  • Power-down capability
  • Pin-compatible with DAC8531/01 and DAC8550/51
  • Temperature range: -40°C to +105°C
  • Ultra-small 8-pin VSSOP package

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Closed-loop servo control
  • PC peripherals
  • Portable instrumentation