LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI DAC60501ZDQFT product image
Imagens ilustrativas

TI DAC60501ZDQFT

Fabricante
Cód. da peça
DAC60501ZDQFT
Nº LCSC
C2679566
Emb.
WSON-8(2x2)
Número do Cliente
Atrib. princ.
5us 2.7V~5.5V 1LSB 12 WSON-8(2x2) Digital to Analog Converters (DAC) RoHS
Folha de Dadospdf iconTI DAC60501ZDQFT
Conformidade RoHS1 documentos disponíveis
Peças alternativas3
Em estoque: 20
20 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 2.7911$ 2.79
10+$ 2.7262$ 27.26
30+$ 2.6824$ 80.47
100+$ 2.6386$ 263.86
Encapsulamento Padrão250/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
FabricanteTI
Emb.WSON-8(2x2)
Settling Time5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)12
Interface TypeSPI;I2C

Descrição

Tradução por IA

The DAC80501, DAC70501, and DAC60501 (DACx0501) digital-to-analog converters (DACs) are high-precision, low-power, voltage-output devices with 16-bit, 14-bit, and 12-bit resolutions respectively. The DACx0501 is designed to be monotonic and can provide linearity of less than 1 LSB. These devices include a 2.5V, 5ppm/˚C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0501 incorporates a power-on reset circuit to ensure that the DAC output powers up at zero level or mid-level and remains at that level until a valid code is written to the device. These devices consume a low current of 1mA and have a power-down function that can reduce the current consumption to 15μA (typical) at 5V. The digital interface of the DACx0501 can be configured as either SPI or I²C mode via the SPI2C pin. In SPI mode, the DACx0501 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I²C mode, the DACx0501 supports standard (100kbps), fast (400kbps), and fast + (1.0Mbps) operating modes. The DACx0501 is available in an easy-to-assemble 10-pin VSSOP package and a small 2mm×2mm, 8-pin WSON package. These devices are rated for an industrial temperature range of -40°C to +125°C.

Recursos

Tradução por IA
  • 16-bit performance: 1LSB INL and DNL (maximum)
  • Low glitch impulse energy: 4nV·s
  • Wide supply voltage range: 2.7V to 5.5V
  • Buffered output range: 5V, 2.5V, or 1.25V
  • Ultra-low power consumption: 1mA (5.5V)
  • Integrated 5ppm/°C (maximum) 2.5V precision reference
  • Pin-selectable serial interface:
    • 3-wire, SPI-compatible, up to 50MHz
    • 2-wire, I²C-compatible
  • Power-on reset: zero-scale or midscale
  • VIH at VDD = 5.5V: 1.62V
  • Temperature range: -40°C to +125°C
  • Package: compact 8-pin WSON and 10-pin VSSOP

Aplicações

Tradução por IA
  • Oscilloscope (DSO)
  • Semiconductor test
  • Data acquisition (DAQ)
  • LCD test
  • Small cell base station
  • Analog output module
  • Process analysis (pH, gas, concentration, force, and humidity)
  • DC power supply, AC power supply, electronic load

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
DAC60501ZDQFRTIWSON-8(2x2)70$ 2.979
DAC60501MDQFRTIWSON-8(2x2)57$ 2.3244
DAC60501MDQFTTIWSON-8(2x2)0$ 4.1872