LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH0002MAX/NOPB product image
Images for reference only

TI LMH0002MAX/NOPBRoHS

Manufacturer
MPN
LMH0002MAX/NOPB
LCSC Part #
C2679392
Packaging
SOIC-8
Customer #
Key Attributes
LMH0002 SMPTE 292M/259M Serial Digital Cable Driver
Datasheetpdf iconTI LMH0002MAX/NOPB
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6109$ 5.61
10+$ 4.7854$ 47.85
30+$ 4.2833$ 128.50
100+$ 3.8608$ 386.08
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingSOIC-8
Data Rate1.485Gbps
Voltage - Supply3.3V
Features-
Operating Temperature-40℃~+85℃
TypeDriver
Control Interface-

Introduction

AI Translation

The LMH0002 SMPTE 292M / 259M serial digital cable driver is a monolithic, high-speed cable driver designed for use in SMPTE 292M / 259M serial digital video and ITU-T G.703 serial digital data transmission applications. The LMH0002 drives 75Ω transmission lines (Belden 8281, Belden 1694A or equivalent) at data rates up to 1.485 Gbps. The LMH0002 provides two selectable slew rates for SMPTE 259M and SMPTE 292M compliance. The output voltage swing is adjustable via a single external resistor. The LMH0002 is powered from a single 3.3V supply. Power consumption is typically 125 mW in SD mode and 149 mW in HD mode. The LMH0002 is available in an 8-pin SOIC or 16-pin WQFN package.

Features

AI Translation
  • SMPTE 292M, SMPTE 344M and SMPTE 259M Compliant
  • Supports DVB-ASI at 270 Mbps Data Rates to 1.485 Gbps
  • Differential Input 75Ω
  • Differential Output
  • Selectable Slew Rate
  • Adjustable Output Amplitude
  • Single 3.3V Supply Operation
  • Operating Temperature Range: Commercial 0°C to +70°C (LMH0002MA) or Industrial -40°C to ±85°C (LMH0002TMA and LMH0002SQ)
  • Typical Power Consumption: 125 mW in SD Mode and 149 mW in HD Mode
  • 8–pin SOIC or 16–pin WQFN Package
  • Replaces the GS1528, GS1528A, or GS1578A

Applications

AI Translation
  • SMPTE 292M, SMPTE 344M, and SMPTE 259M Serial Digital Interfaces
  • Sonet/SDH and ATM Interfaces
  • Digital Routers and Switches
  • Distribution Amplifiers
  • Buffer Applications
  • Set Top Boxes
  • Security Cameras