LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-5470D21I-M5T1U product image
Images for reference only

ABLIC S-5470D21I-M5T1URoHS

Manufacturer
MPN
S-5470D21I-M5T1U
LCSC Part #
C2678409
Packaging
SOT-23-5
Customer #
Key Attributes
900mV~5.5V SOT-23-5 ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconABLIC S-5470D21I-M5T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0306$ 2.03
200+$ 0.787$ 157.40
500+$ 0.7592$ 379.60
1,000+$ 0.7453$ 745.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerABLIC
PackagingSOT-23-5
Features-
Number of Channels-
Operating Temperature-40℃~+85℃
Interface-
ChipType-
DNL (LSB)-
Voltage - Supply900mV~5.5V
Quiescent Current-
Integral non - linearity-
Resolution (Bits)-;-
ADC architecture-

Introduction

AI Translation

The S-5470 Series, developed by CMOS technology, is a normally-off faint signal detection IC with an ultra-low current consumption. This IC has a function to detect certain current level of 0.7 nA typ., which makes it possible to detect faint signals for a variety of electric generating devices or sensor devices. It also has a function to detect the difference of current level, and thus detects difference between strengths of two signals input at the same time. Due to its ultra-low current consumption and low-voltage operation, the S-5470 Series is suitable for battery-operated small mobile device applications.

Features

AI Translation
  • Ultra-low current consumption: IDD ≤ 0.1 nA typ.
  • Faint current detection: IDET = 0.7 nA typ.
  • Wide operation voltage range: VDD = 0.9 V to 5.5 V
  • Detection of faint signal: Detects faint signals of approximately 0.7 nW (1.0 V, 0.7 nA typ.)
  • Detection of signal strength difference: Detects difference between strengths of two signals input at the same time
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Detects output signals of electric generating devices or sensor devices with high internal resistance
  • Advanced sensing using two electric generating devices or sensor devices
  • Miniaturization and low power consumption for various sensors of portable and wireless devices