TI CY74FCT2543ATQCT
| Manufacturer | |
| MPN | CY74FCT2543ATQCT |
| LCSC Part # | C2676115 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 8 1 200uA 2.5ns@5V,50pF SSOP-24-150mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Edge rate controllable;Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 2.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Edge rate controllable;Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 2.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Function and Pinout Compatible With FCT and F Logic
- 25- Output Series Resistors to Reduce Transmission-Line Reflection Noise
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Iₒff Supports Partial-Power-Down Mode Operation
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 12-mA Output Sink Current
- 15-mA Output Source Current
- Separation Controls for Data Flow in Each Direction
- Back-to-Back Latches for Storage
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- 3-State Outputs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6299 | $ 1.63 |
| 200+ | $ 0.6311 | $ 126.22 |
| 500+ | $ 0.6089 | $ 304.45 |
| 1,000+ | $ 0.5978 | $ 597.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Edge rate controllable;Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 2.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Edge rate controllable;Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 200uA | |
| Propagation Delay | 2.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Function and Pinout Compatible With FCT and F Logic
- 25- Output Series Resistors to Reduce Transmission-Line Reflection Noise
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Iₒff Supports Partial-Power-Down Mode Operation
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 12-mA Output Sink Current
- 15-mA Output Source Current
- Separation Controls for Data Flow in Each Direction
- Back-to-Back Latches for Storage
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- 3-State Outputs
C2676115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY74FCT646ATQCT | TI | SSOP-24-150mil | 134 | $ 0.7982 | ||
| CY74FCT652TQCT | TI | SSOP-24-150mil | 10 | $ 1.5811 | ||
| CY74FCT543ATQCT | TI | SSOP-24-150mil | 25 | $ 1.5098 | ||
| CY74FCT652ATQCT | TI | SSOP-24-150mil | 0 | $ 1.6822 | ||
| CY29FCT52CTQCT | TI | SSOP-24-150mil | 0 | $ 8.3174 |

