TI SN74LVC1G07DCK3
| Manufacturer | |
| MPN | SN74LVC1G07DCK3 |
| LCSC Part # | C2675591 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single-channel buffer/driver with open-drain output |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Introduction
This single-buffer/driver is designed for 1.65V to 5.5V VCC operating voltage. The SN74LVC1G07 device features an open-drain output that can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Maximum sink current is 32mA. The SN74LVC1G07 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm×0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Inputs and open-drain outputs support up to 5.5V
- Up or down translation capable
- tPD max 4.2ns at 3.3V
- Low power, 10μA max ICC
- ±24mA output drive at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- AV receivers
- Blu-ray players & home theater DVD recorders and players
- Desktop or laptop PCs, digital audio broadcast or internet radio players
- Digital video cameras (DVC)
- Embedded computers, GPS: personal navigation devices
- Mobile internet devices, network projector front ends
- Portable media players
- Professional audio mixers
- Smoke detectors
- Solid-state drives (SSD)
- Enterprise HDTV
- Tablets: enterprise
- Audio interface boxes: portable
- DLP front projection systems
- DVR and DVS
- Digital photo frames (DPF)
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.237 | $ 1.19 |
| 50+ | $ 0.1861 | $ 9.31 |
| 150+ | $ 0.1612 | $ 24.18 |
| 500+ | $ 0.139 | $ 69.50 |
| 3,000+ | $ 0.1329 | $ 398.70 |
| 6,000+ | $ 0.1293 | $ 775.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Introduction
This single-buffer/driver is designed for 1.65V to 5.5V VCC operating voltage. The SN74LVC1G07 device features an open-drain output that can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Maximum sink current is 32mA. The SN74LVC1G07 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm×0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Inputs and open-drain outputs support up to 5.5V
- Up or down translation capable
- tPD max 4.2ns at 3.3V
- Low power, 10μA max ICC
- ±24mA output drive at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- AV receivers
- Blu-ray players & home theater DVD recorders and players
- Desktop or laptop PCs, digital audio broadcast or internet radio players
- Digital video cameras (DVC)
- Embedded computers, GPS: personal navigation devices
- Mobile internet devices, network projector front ends
- Portable media players
- Professional audio mixers
- Smoke detectors
- Solid-state drives (SSD)
- Enterprise HDTV
- Tablets: enterprise
- Audio interface boxes: portable
- DLP front projection systems
- DVR and DVS
- Digital photo frames (DPF)
- Digital cameras
C2675591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



