LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4029BM96 product image
  • CD4029BM96 thumbnail 1
  • CD4029BM96 thumbnail 2
  • CD4029BM96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4029BM96RoHS

Manufacturer
MPN
CD4029BM96
LCSC Part #
C2675479
Packaging
SOIC-16
Customer #
Key Attributes
CMOS Presettable Up/Down Counter
Datasheetpdf iconTI CD4029BM96
In-Stock: 859
859 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4176$ 0.42
10+$ 0.3298$ 3.30
30+$ 0.286$ 8.58
100+$ 0.2486$ 24.86
500+$ 0.2372$ 118.60
1,000+$ 0.2307$ 230.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-16
Logic FamilyCD4000
Voltage - Supply3V~18V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay250ns
Count Rate11MHz
FeaturesAsynchronous parallel load;Multi-mode counting;Cascade counter;Synchronous counting

Introduction

AI Translation

CD4029B consists of a four-stage binary or BCD-decade up/down counter with provisions for look-ahead carry in both counting modes. The inputs consist of a single CLOCK, CARRY-IN (CLOCK ENABLE), BInaRy/DECaDE, UP/DOWn, PreSET ENABLE, and four individual JAM signals. Q1, Q2, Q3, Q4 and a CARRY OUT signal are provided as outputs.

A high PRESET ENABLE signal allows information on the JAM INPUTS to preset the counter to any state asynchronously with the clock. A low on each JAM line, when the PRESET-ENABLE signal is high, resets the counter to its zero count. The counter is advanced one count at the positive transition of the clock when the CARRY-IN and PRESET ENABLE signals are low. Advancement is inhibited when the CARRY-IN or PRESET ENABLE signals are high. The CARRY.OUT signal is normally high and goes low when the counter reaches its maximum count in the UP mode or the minimum count in the DOWN mode provided the CARRY.IN signal is low. The CARRY-IN signal in the low state can thus be considered a CLOCK ENABLE. The CARRY-IN terminal must be connected to Vss when not in use.

Binary counting is accomplished when the BINARY/DECADE input is high; the counter counts in the decade mode when the BlNARY/DECADE input is low. The counter counts up when the UP/DOwN input is high, and down when the UP/DOwN input is low. Multiple packages can be connected in either a parallel-clocking or a rippleclocking arrangement.

Parallel clocking provides synchronous control and hence faster response from all counting outputs. Ripple-clocking allows for longer clock input rise and fall times.

The CD4029B-series types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Features

AI Translation
  • Medium-speed operation... 8 MHz (typ.) @ CL = 50 pF and VDD - VSS = 10V
  • Multi-package parallel clocking for synchronous high speed output response or ripple clocking for slow clock input rise and fall times
  • "Preset Enable" and individual "Jam" inputs provided
  • Binary or decade up/down counting
  • BCD outputs in decade mode
  • 100% tested for quiescent current at 20 μA
  • 5-V, 10-V, and 15-V parametric ratings
  • Standardized, symmetrical output characteristics
  • Maximum input current of ±1 μA at 18 V over full package-temperature range; 100 nA at 18 V and 25℃
  • Noise margin (over full package-temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
  • Programmable binary and decade counting/frequency synthesizers - BCD output
  • Analog to digital and digital to analog conversion
  • Up/Down binary counting
  • Magnitude and sign generation
  • Up/Down decade counting
  • Difference counting