TI SN74ABT843DWR
| Manufacturer | |
| MPN | SN74ABT843DWR |
| LCSC Part # | C2675355 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 9 4.4ns SOIC-24-300mil Latches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Gates | 9 | |
| Setup Time | 2.5ns;3ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1ns;1.5ns | |
| Propagation Delay | 4.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Gates | 9 | |
| Setup Time | 2.5ns;3ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1ns;1.5ns | |
| Propagation Delay | 4.4ns |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2926 | $ 2.29 |
| 200+ | $ 0.8879 | $ 177.58 |
| 500+ | $ 0.8562 | $ 428.10 |
| 1,000+ | $ 0.8419 | $ 841.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Gates | 9 | |
| Setup Time | 2.5ns;3ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1ns;1.5ns | |
| Propagation Delay | 4.4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Gates | 9 | |
| Setup Time | 2.5ns;3ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1ns;1.5ns | |
| Propagation Delay | 4.4ns |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
C2675355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74ALS843DWR | TI | SOIC-24-300mil | 0 | $ 6.4728 |

