RENESAS ISL33002IUZ-T
| Hersteller | |
| Herst.-Teilenr. | ISL33002IUZ-T |
| LCSC-Nr. | C2675149 |
| Verp. | MSOP-8 |
| Kundennummer | |
| Hauptmerkm. | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability |
| Datenblatt | |
| Alternative Teile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Hersteller | RENESAS | |
| Verp. | MSOP-8 | |
| Type | Buffer | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 27ns | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Hersteller | RENESAS | |
| Verp. | MSOP-8 | |
| Type | Buffer | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 27ns | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The ISL33001, ISL33002, ISL33003 are 2-Channel Bus Buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. In addition, the ISL33001, ISL33002, ISL33003 feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. All devices also include hot swap circuitry to prevent corruption of the data and clock lines when devices are plugged into a live backplane, and the ISL33002 and ISL33003 add level translation for mixed supply voltage applications. The ISL33001, ISL33002, ISL33003 operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.
Merkmale
- 2 Channel I2C compatible bi-directional buffer
- +2.3V DC to +5.5V DC supply range
-
400kHz operation
- Bus capacitance buffering
- Rise time accelerators
- Hot swapping capability
- ±6kV Class 3 HBM ESD protection on all pins
- ±12kV HBM ESD protection on SDA/SCL pins
- Enable pin (ISL33001 and ISL33003)
- Logic level translation (ISL33002 and ISL33003)
- READY logic pin (ISL33001)
- Accelerator disable pin (ISL33002)
- Pb-free (RoHS Compliant) 8 Ld SOIC (ISL33001 only), 8 Ld TDFN (3mmx3mm) and 8 Ld MSOP packages
- Low quiescent current: 2.1mA typ
- Low shutdown current: 0.5μA typ
Anwendungen
- I2C bus extender and capacitance buffering
- Server racks for telecom, datacom, and computer servers
- Desktop computers
- Hot-swap board insertion and bus isolation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8934 | $ 0.89 |
| 200+ | $ 0.3457 | $ 69.14 |
| 500+ | $ 0.3333 | $ 166.65 |
| 1,000+ | $ 0.3287 | $ 328.70 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Hersteller | RENESAS | |
| Verp. | MSOP-8 | |
| Type | Buffer | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 27ns | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Hersteller | RENESAS | |
| Verp. | MSOP-8 | |
| Type | Buffer | |
| Input type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Delay Time | 27ns | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The ISL33001, ISL33002, ISL33003 are 2-Channel Bus Buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. In addition, the ISL33001, ISL33002, ISL33003 feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. All devices also include hot swap circuitry to prevent corruption of the data and clock lines when devices are plugged into a live backplane, and the ISL33002 and ISL33003 add level translation for mixed supply voltage applications. The ISL33001, ISL33002, ISL33003 operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.
Merkmale
- 2 Channel I2C compatible bi-directional buffer
- +2.3V DC to +5.5V DC supply range
-
400kHz operation
- Bus capacitance buffering
- Rise time accelerators
- Hot swapping capability
- ±6kV Class 3 HBM ESD protection on all pins
- ±12kV HBM ESD protection on SDA/SCL pins
- Enable pin (ISL33001 and ISL33003)
- Logic level translation (ISL33002 and ISL33003)
- READY logic pin (ISL33001)
- Accelerator disable pin (ISL33002)
- Pb-free (RoHS Compliant) 8 Ld SOIC (ISL33001 only), 8 Ld TDFN (3mmx3mm) and 8 Ld MSOP packages
- Low quiescent current: 2.1mA typ
- Low shutdown current: 0.5μA typ
Anwendungen
- I2C bus extender and capacitance buffering
- Server racks for telecom, datacom, and computer servers
- Desktop computers
- Hot-swap board insertion and bus isolation
C2675149 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LTC4303IMS8#PBF | ADI | MSOP-8 | 33 | $ 8.5338 | ||
| LTC4300A-1IMS8#TRPBF | ADI | MSOP-8 | 11 | $ 6.1015 | ||
| LTC4307IMS8#TRPBF | ADI | MSOP-8 | 424 | $ 6.722 | ||
| LTC4300A-1IMS8#PBF | ADI | MSOP-8 | 4 | $ 6.9354 | ||
| LTC4307IMS8#PBF | ADI | MSOP-8 | 0 | $ 6.2569 | ||
| LTC4303IMS8#TRPBF | ADI | MSOP-8 | 0 | $ 3.3255 | ||
| LTC4300-1IMS8#TRPBF | ADI | MSOP-8 | 0 | $ 3.7322 | ||
| LTC4307IMS8-1#PBF | ADI | MSOP-8 | 0 | $ 5.0104 | ||
| LTC4308IMS8#TRPBF | ADI | MSOP-8 | 0 | $ 4.7694 | ||
| LTC4300-1IMS8#PBF | ADI | MSOP-8 | 0 | $ 3.9195 |

