LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUC1G19DRLR product image
Images for reference only

TI SN74AUC1G19DRLR

Manufacturer
MPN
SN74AUC1G19DRLR
LCSC Part #
C2674641
Packaging
SOT-5x3-6
Customer #
Key Attributes
800mV~2.7V 10uA 2.4ns@1.8V,15pF Power-off protection SOT-5x3-6 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTI SN74AUC1G19DRLR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4404$ 0.44
200+$ 0.1705$ 34.10
500+$ 0.1645$ 82.25
1,000+$ 0.1615$ 161.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOT-5x3-6
TypeDecoder
SeriesAUC
Number of Channels-
Voltage - Supply800mV~2.7V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)8mA
Propagation Delay2.4ns@1.8V,15pF
FunctionPower-off protection
Current - Output Low(IOL)9mA

Introduction

AI Translation

This 1-of-2 decoder/demultiplexer is operational at 0.8–V to 2.7 - - V VCC , but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC1G19 is a 1-of-2 decoder/demultiplexer. This device buffers the data on input A and passes it to the outputs Y0 (true) and Y1 (complement) when the enable (E) input signal is low. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • Available in the Texas Instruments NanoFree Package
  • Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Supports Partial-Power-Down Mode Operation
  • Sub-1-V Operable
  • ±8-mA Output Drive at 1.8 VCC
  • Maximum tpd of 3 ns at 1.8 V
  • Low Power Consumption, 10-μA Maximum ICC

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse