LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CBTLV16211GR product image
  • SN74CBTLV16211GR thumbnail 1
  • SN74CBTLV16211GR thumbnail 2
  • SN74CBTLV16211GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CBTLV16211GRRoHS

Manufacturer
MPN
SN74CBTLV16211GR
LCSC Part #
C2674612
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
LOW-VOLTAGE 24-BIT FET BUS SWITCH
Datasheetpdf iconTI SN74CBTLV16211GR
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3511$ 3.35
10+$ 3.273$ 32.73
30+$ 3.2209$ 96.63
100+$ 3.1672$ 316.72
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-56-6.1mm
Type-
Series74CBTLV
Number of Channels24/24
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+85℃
Quiescent Current10uA
Current - Output High(IOH)-
Propagation Delay0.25ns@3.3V,50pF
FunctionPower-off protection;Output enable high-impedance

Introduction

AI Translation

The SN74CBTLV16211 provides 24 bits of high-speed bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as dual 12-bit bus switches with separate output-enable (OE) inputs. It can be used as two 12-bit bus switches or as one 24-bit bus switch. When OE is low, the associated 12-bit bus switch is on, and port A is connected to port B. When OE is high, the switch is open, and the high-impedance state exists between the two ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

Features

AI Translation
  • 5-Ω Switch Connection Between Two Ports
  • Rail-to-Rail Switching on Data I/O Ports
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds ±50 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)