TI SN74CBT3253DBQR
| Manufacturer | |
| MPN | SN74CBT3253DBQR |
| LCSC Part # | C2674552 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | DUAL 1-OF-4 FET MULTIPLEXER/DEMULTIPLEXER |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 2/8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CBT3253 is a dual 1-of-4 high-speed TTL-compatible FET multiplexer/demultiplexer. The low on-resistance of the switches allows connections with minimal propagation delay. 1OE, 2OE, S0, and S1 select the appropriate B output for the A input data.
In-Stock: 77
77 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5875 | $ 0.59 |
| 10+ | $ 0.4684 | $ 4.68 |
| 30+ | $ 0.4096 | $ 12.29 |
| 100+ | $ 0.3509 | $ 35.09 |
| 500+ | $ 0.315 | $ 157.50 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Type | - | |
| Series | 74CBT | |
| Number of Channels | 2/8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Function | Output enable high-impedance;Tri-state output |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CBT3253 is a dual 1-of-4 high-speed TTL-compatible FET multiplexer/demultiplexer. The low on-resistance of the switches allows connections with minimal propagation delay. 1OE, 2OE, S0, and S1 select the appropriate B output for the A input data.
C2674552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74CBT3253CDBQR | TI | SSOP-16-150mil | 60 | $ 0.7913 |



