RENESAS QS3VH257S1G8
| Manufacturer | |
| MPN | QS3VH257S1G8 |
| LCSC Part # | C2674429 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2.5V/3.3V 4-channel 2:1 multiplexer/demultiplexer high-bandwidth bus switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
Introduction
The QS3VH257 HotSwitch Quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch. The QS3VH257 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The Select (S) input controls the data flow. The multiplexers/demultiplexers are enabled when the Enable (E) input is low. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH257 ideal for high performance communication applications. The QS3VH257 is characterized for operation from -40°C to +85°C.
Features
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low I/O capacitance, 4pF typical
- Available in QSOP, SOIC, and TSSOP packages
Applications
- Hot-swapping
- Multiplexing/demultiplexing
- Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6258 | $ 1.63 |
| 10+ | $ 1.589 | $ 15.89 |
| 30+ | $ 1.5659 | $ 46.98 |
| 100+ | $ 1.5413 | $ 154.13 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance;Hot-swap protection | |
| Current - Output Low(IOL) | - |
Introduction
The QS3VH257 HotSwitch Quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch. The QS3VH257 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The Select (S) input controls the data flow. The multiplexers/demultiplexers are enabled when the Enable (E) input is low. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH257 ideal for high performance communication applications. The QS3VH257 is characterized for operation from -40°C to +85°C.
Features
- N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
- 5V tolerant I/Os
- Low RON - 4Ω typical
- Flat RON characteristics over operating range
- Rail-to-rail switching 0 - 5V
- Bidirectional dataflow with near-zero delay: no added ground bounce
- Excellent RON matching between channels
- VCC operation: 2.3V to 3.6V
- High bandwidth - up to 500MHz
- LVTTL-compatible control Inputs
- Undershoot Clamp Diodes on all switch and control Inputs
- Low I/O capacitance, 4pF typical
- Available in QSOP, SOIC, and TSSOP packages
Applications
- Hot-swapping
- Multiplexing/demultiplexing
- Low distortion analog switch
- Replaces mechanical relay
- ATM 25/155 switching
C2674429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



