MAXIM MAX4066ACSD+T
| Manufacturer | |
| MPN | MAX4066ACSD+T |
| LCSC Part # | C2673765 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2V~16V 45Ω 4 SOIC-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~16V | |
| Ron | 45Ω | |
| Number of Channels | 4 | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~16V | |
| Ron | 45Ω | |
| Number of Channels | 4 | |
| Con | 22pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX4066/MAX4066A quad, SPST, CMOS analog switches are designed to provide superior performance over the industry-standard devices.
- Guaranteed operation from +2.0V to +16V and fully specified at 3V, 5V, and 12V.
- Offer 45Ω on-resistance and 2Ω channel-to-channel matching at 12V, plus 4Ω flatness over the specified signal range.
- Controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer.
- Low off leakage current (100pA for the MAX4066A) and low power consumption (0.5μW).
- Suitable for battery-operated equipment and low-distortion audio applications.
- Available in 14-pin DIP and SO packages, as well as a 16-pin QSOP.
- ESD protection is greater than 2000V per Method 3015.7.
- Pin Compatible with 74HC4066
- Guaranteed On-Resistance: 170Ω max (3V supply), 45Ω max (12V supply)
- Guaranteed Match Between Channels: 4Ω max (MAX4066), 2Ω max (MAX4066A)
- Guaranteed Low Leakage Currents: 1nA at ±25°C (MAX4066), 100pA at ±25°C (MAX4066A)
- Single-Supply Operation from +2.0V to ±16V
-
- to GND Signal Handling
- TTL/CMOS-Logic Compatible
- Low Power Consumption: 0.5μW
- Low Crosstalk: -86dB
- Low Off Isolation: -58dB
- Low Distortion: 0.03%
- Wide Bandwidth: >100MHz
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Communication Circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3636 | $ 4.36 |
| 200+ | $ 1.6896 | $ 337.92 |
| 500+ | $ 1.6294 | $ 814.70 |
| 1,000+ | $ 1.6001 | $ 1600.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~16V | |
| Ron | 45Ω | |
| Number of Channels | 4 | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~16V | |
| Ron | 45Ω | |
| Number of Channels | 4 | |
| Con | 22pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX4066/MAX4066A quad, SPST, CMOS analog switches are designed to provide superior performance over the industry-standard devices.
- Guaranteed operation from +2.0V to +16V and fully specified at 3V, 5V, and 12V.
- Offer 45Ω on-resistance and 2Ω channel-to-channel matching at 12V, plus 4Ω flatness over the specified signal range.
- Controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer.
- Low off leakage current (100pA for the MAX4066A) and low power consumption (0.5μW).
- Suitable for battery-operated equipment and low-distortion audio applications.
- Available in 14-pin DIP and SO packages, as well as a 16-pin QSOP.
- ESD protection is greater than 2000V per Method 3015.7.
- Pin Compatible with 74HC4066
- Guaranteed On-Resistance: 170Ω max (3V supply), 45Ω max (12V supply)
- Guaranteed Match Between Channels: 4Ω max (MAX4066), 2Ω max (MAX4066A)
- Guaranteed Low Leakage Currents: 1nA at ±25°C (MAX4066), 100pA at ±25°C (MAX4066A)
- Single-Supply Operation from +2.0V to ±16V
-
- to GND Signal Handling
- TTL/CMOS-Logic Compatible
- Low Power Consumption: 0.5μW
- Low Crosstalk: -86dB
- Low Off Isolation: -58dB
- Low Distortion: 0.03%
- Wide Bandwidth: >100MHz
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Communication Circuits
C2673765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX4066CSD+ | MAXIM | SOIC-14 | 3 | $ 6.0925 | ||
| TS12A44515DR | TI | SOIC-14 | 5 | $ 2.2263 | ||
| TS12A44513DR | TI | SOIC-14 | 13 | $ 3.2391 | ||
| MAX4066ACSD+ | MAXIM | SOIC-14 | 0 | $ 3.6667 | ||
| MAX4066ESD+ | MAXIM | SOIC-14 | 0 | $ 2.8705 | ||
| MAX4066ESD+T | MAXIM | SOIC-14 | 0 | $ 4.8604 | ||
| MAX4066AESD+T | MAXIM | SO-14 | 0 | $ 4.8604 | ||
| MAX4066AESD+ | MAXIM | SOIC-14 | 0 | $ 9.2455 | ||
| MAX4630ESD+ | MAXIM | SOIC-14 | 0 | $ 3.4096 | ||
| MAX4640ESD+ | MAXIM | SOIC-14 | 0 | $ 9.1879 |

