VISHAY DG2535EDN-T1-GE4
| Manufacturer | |
| MPN | DG2535EDN-T1-GE4 |
| LCSC Part # | C2673258 |
| Packaging | UDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1.65V~5.5V 300mΩ UDFN-10-EP(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 300mΩ | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 300mΩ | |
| Con | - |
Introduction
The DG2535E and DG2733E are low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switches designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2535E and DG2733E are ideal for portable and battery powered applications. The DG2535E and DG2733E have an operation range from 1.65 V to 5.5 V single supply. The DG2535E has two separate control pins for independent control of the two SPDT switches. The DG2733E has an EN pin to enable the device when the logic is high. The DG2535E and DG2733E have guaranteed 1.65 V logic compatible, allowing easy interface with low voltage DSP or MCU control logic. The switches conduct signals within the power rails equally well in both directions when on, and blocks up to the power supply level when off. Break-before-make is guaranteed. The DG2535E and DG2733E are built on Vishay Siliconix's sub micron CMOS low voltage process technology and provide greater than 400 mA latch-up protection, as tested per JESD78A. The DG2535E and DG2733E are available in lead (Pb)-free 10-lead DFN and SOIC packages.
Features
- 1.65 V to 5.5 V single power operation
- 0.3 Ω typ. switch on resistance at V+ = 5 V
- Fast switching: tON = 55 ns at 2.7 V, tOFF = 15 ns at 2.7 V
- Latch-up current > 400 mA (JESD78)
Applications
- Audio and video signal routing
- Battery operated systems
- Relay replacement
- Automatic test equipment
- Process control and automation
- Data acquisition systems
- Meters and instruments
- Medical and healthcare systems
- PCMCIA cards
- Communication systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8703 | $ 0.87 |
| 200+ | $ 0.3364 | $ 67.28 |
| 500+ | $ 0.3256 | $ 162.80 |
| 1,000+ | $ 0.3194 | $ 319.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 300mΩ | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | UDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 300mΩ | |
| Con | - |
Introduction
The DG2535E and DG2733E are low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switches designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2535E and DG2733E are ideal for portable and battery powered applications. The DG2535E and DG2733E have an operation range from 1.65 V to 5.5 V single supply. The DG2535E has two separate control pins for independent control of the two SPDT switches. The DG2733E has an EN pin to enable the device when the logic is high. The DG2535E and DG2733E have guaranteed 1.65 V logic compatible, allowing easy interface with low voltage DSP or MCU control logic. The switches conduct signals within the power rails equally well in both directions when on, and blocks up to the power supply level when off. Break-before-make is guaranteed. The DG2535E and DG2733E are built on Vishay Siliconix's sub micron CMOS low voltage process technology and provide greater than 400 mA latch-up protection, as tested per JESD78A. The DG2535E and DG2733E are available in lead (Pb)-free 10-lead DFN and SOIC packages.
Features
- 1.65 V to 5.5 V single power operation
- 0.3 Ω typ. switch on resistance at V+ = 5 V
- Fast switching: tON = 55 ns at 2.7 V, tOFF = 15 ns at 2.7 V
- Latch-up current > 400 mA (JESD78)
Applications
- Audio and video signal routing
- Battery operated systems
- Relay replacement
- Automatic test equipment
- Process control and automation
- Data acquisition systems
- Meters and instruments
- Medical and healthcare systems
- PCMCIA cards
- Communication systems
C2673258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

