TI TS12A4514DR
| Manufacturer | |
| MPN | TS12A4514DR |
| LCSC Part # | C2673241 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SPST CMOS Analog Switches |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Con | 19pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Con | 19pF |
Introduction
The TS12A4514/TS12A4515 are single pole/single throw (SPST), low-voltage, single-supply CMOS analog switches, with very low switch ON-state resistance. The TS12A4514 is normally open (NO). The TS12A4515 is normally closed (NC). These CMOS switches can operate continuously with a single supply between 2 V and 12 V. Each switch can handle rail-to-rail analog signals. The OFF-leakage current maximum is only 1 nA at 25°C or 10 nA at 85°C. All digital inputs have 0.8-V to 2.4-V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a 5-V supply.
Features
- 2-V to 12-V Single-Supply Operation
- Specified ON-State Resistance:
- 15 Ω Max With 12-V Supply
- 20 Ω Max With 5-V Supply
- 50 Ω Max With 3.3-V Supply
- Specified Low OFF-Leakage Currents:
- 1 nA at 25°C
- 10 nA at 85°C
- Specified Low ON-Leakage Currents:
- 1 nA at 25°C
- 10 nA at 85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7487 | $ 0.75 |
| 10+ | $ 0.6028 | $ 6.03 |
| 30+ | $ 0.5298 | $ 15.89 |
| 100+ | $ 0.4569 | $ 45.69 |
| 500+ | $ 0.4141 | $ 207.05 |
| 1,000+ | $ 0.3903 | $ 390.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Con | 19pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Con | 19pF |
Introduction
The TS12A4514/TS12A4515 are single pole/single throw (SPST), low-voltage, single-supply CMOS analog switches, with very low switch ON-state resistance. The TS12A4514 is normally open (NO). The TS12A4515 is normally closed (NC). These CMOS switches can operate continuously with a single supply between 2 V and 12 V. Each switch can handle rail-to-rail analog signals. The OFF-leakage current maximum is only 1 nA at 25°C or 10 nA at 85°C. All digital inputs have 0.8-V to 2.4-V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a 5-V supply.
Features
- 2-V to 12-V Single-Supply Operation
- Specified ON-State Resistance:
- 15 Ω Max With 12-V Supply
- 20 Ω Max With 5-V Supply
- 50 Ω Max With 3.3-V Supply
- Specified Low OFF-Leakage Currents:
- 1 nA at 25°C
- 10 nA at 85°C
- Specified Low ON-Leakage Currents:
- 1 nA at 25°C
- 10 nA at 85°C
C2673241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS12A4515DR | TI | SOIC-8 | 223 | $ 0.3322 | ||
| TS12A4514D | TI | SOIC-8 | 0 | $ 0.5014 | ||
| TS12A4515D | TI | SOIC-8 | 0 | $ 0.9878 | ||
| MAX4501ESA+ | MAXIM | SOIC-8 | 0 | $ 1.3968 | ||
| MAX4514ESA+T | MAXIM | SOIC-8 | 0 | $ 1.1165 | ||
| MAX4514ESA+ | MAXIM | SOIC-8 | 0 | $ 3.9704 | ||
| MAX4514CSA+T | MAXIM | SOIC-8 | 0 | $ 1.8825 | ||
| MAX4514CSA+ | MAXIM | SOIC-8 | 0 | $ 3.5597 | ||
| MAX4501CSA+ | MAXIM | SOIC-8 | 0 | $ 2.9127 |



