LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUC2G53DCTR product image
  • SN74AUC2G53DCTR thumbnail 1
  • SN74AUC2G53DCTR thumbnail 2
  • SN74AUC2G53DCTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUC2G53DCTRRoHS

Manufacturer
MPN
SN74AUC2G53DCTR
LCSC Part #
C2673186
Packaging
MSOP-8
Customer #
Key Attributes
Single-Pole Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer
Datasheetpdf iconTI SN74AUC2G53DCTR
In-Stock: 2,326
2,326 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.631$ 0.63
10+$ 0.5418$ 5.42
30+$ 0.4802$ 14.41
100+$ 0.4283$ 42.83
500+$ 0.4121$ 206.05
1,000+$ 0.4023$ 402.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingMSOP-8
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply800mV~2.7V
Ron20Ω
Number of Channels2
Con6pF

Introduction

AI Translation

This analog switch is operational at 0.8 V to 2.7 V VCC, but is designed specifically for 1.1-V to 2.7 V VCC operation. The SN74AUC2G53 can handle both analog and digital signals. The device permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Operates at 0.8 V to 2.7 V
  • Sub-1-V Operable
  • Low Power Consumption, 10 μa at 2.7 V
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • signal gating
  • chopping
  • modulation or demodulation (modem)
  • signal multiplexing for analog-to-digital and digital-to-analog conversion systems