TI CD74HCT4053PWR
| Manufacturer | |
| MPN | CD74HCT4053PWR |
| LCSC Part # | C2673103 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | High-speed CMOS logic analog multiplexers and demultiplexers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon-gate CMOS technology and leverage the low-power characteristics of standard CMOS integrated circuits to achieve an operating speed close to that of LSTTL. These analog multiplexers and demultiplexers can control analog voltages that may vary over the entire power supply voltage range (e.g., from VCC to VEE). They are bidirectional switches that can use any analog input as an output and vice versa. These switches have low on-resistance and low off-leakage. In addition, all of these devices have an enable control that, when high, disables all switches and places them in the off state.
Features
- Wide analog input voltage range: ±5V (maximum)
- 70Ω (typical) (V_CC - V_EE = 4.5V)
- 40Ω (typical) (V_CC - V_EE = 9V)
- Low inter-switch crosstalk
- Fast switching and propagation speed
- Break-before-make switching
- Wide operating temperature range
- CD54HCT and CD74HCT types
- Operating control voltage: 4.5V to 5.5V
- Switching voltage: 0V to 10V
- Direct LSTTL input logic compatibility
- V_IL = 0.8V (maximum), V_IH = 2V (minimum)
- CMOS input compatibility
- I_I ≤ 1 μA at V_OL, V_OH
Applications
- Digital audio broadcasting
- Signal gating
- Factory automation
- Television
- Appliances
- Programmable logic circuits
- Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4614 | $ 0.46 |
| 10+ | $ 0.3916 | $ 3.92 |
| 30+ | $ 0.3428 | $ 10.28 |
| 100+ | $ 0.3022 | $ 30.22 |
| 500+ | $ 0.2892 | $ 144.60 |
| 1,000+ | $ 0.2811 | $ 281.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon-gate CMOS technology and leverage the low-power characteristics of standard CMOS integrated circuits to achieve an operating speed close to that of LSTTL. These analog multiplexers and demultiplexers can control analog voltages that may vary over the entire power supply voltage range (e.g., from VCC to VEE). They are bidirectional switches that can use any analog input as an output and vice versa. These switches have low on-resistance and low off-leakage. In addition, all of these devices have an enable control that, when high, disables all switches and places them in the off state.
Features
- Wide analog input voltage range: ±5V (maximum)
- 70Ω (typical) (V_CC - V_EE = 4.5V)
- 40Ω (typical) (V_CC - V_EE = 9V)
- Low inter-switch crosstalk
- Fast switching and propagation speed
- Break-before-make switching
- Wide operating temperature range
- CD54HCT and CD74HCT types
- Operating control voltage: 4.5V to 5.5V
- Switching voltage: 0V to 10V
- Direct LSTTL input logic compatibility
- V_IL = 0.8V (maximum), V_IH = 2V (minimum)
- CMOS input compatibility
- I_I ≤ 1 μA at V_OL, V_OH
Applications
- Digital audio broadcasting
- Signal gating
- Factory automation
- Television
- Appliances
- Programmable logic circuits
- Sensors
C2673103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



