MAXIM MAX14827AATG+T
| Manufacturer | |
| MPN | MAX14827AATG+T |
| LCSC Part # | C2672357 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Resolution (Bits) | -;- | |
| Voltage - Supply | 9V~60V | |
| number of channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.9mA | |
| The Chip Type | - | |
| Features | Programmable gain | |
| Interface | SPI;UART |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Resolution (Bits) | -;- | |
| Voltage - Supply | 9V~60V | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.9mA | |
| The Chip Type | - | |
| Features | Programmable gain | |
| Interface | SPI;UART |
Introduction
The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including driv- ers and regulators. The MAX14827A features two ultra low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high volt- age tolerance allowing the use of micro TVS. The device features a flexible control interface. Pincontrol logic inputs allow for operation with switching sen- sors that do not use a microcontroller. For sensors that use a microcontroller, an SPI interface is available with extensive diagnostics. For IO-Link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces. The device includes on-board 3.3V and 5V linear regula- tors for low-noise analog/logic supply rails. The MAX14827A is available in a (4mm×4mm) 24-pin TQFN package and a (2.5mm × 2.5mm) 25-pin waferlevel package (WLP) and is specified over the extended -40℃ to +125℃ temperature range.
Features
- Low Power Dissipation for Small Sensors
- 2.3Ω/2.7Ω (typ) Driver On-Resistance
- 70mW (typ) Power Dissipation at 100mA (When Both C/Q and DO Drivers Are Driving)
- Auxiliary 24V Digital Output and Input
- Selectable Driver Current: 50mA to 250mA
- SPI/Pin-Control Interface for Configuration and Monitoring
- Multiplexed SPI/UART Interface Option
- 5V and 3.3V Linear Regulators Optional External Transistor Supports Higher Regulator Load Capability
- Integrated LED Driver
- Selectable Driver Integrated Protection Enables Robust Communication
- 65V Absolute Maximum Ratings on Interface and Supply Pins Allows for Flexible TVS Protection
- 9V to 60V Specified Operation
- Glitch Filters for Improved Burst Resilience and Noise
- Thermal Shutdown Auto-Retry Cycling
- Hot-Plug Supply Protection
- Reverse Polarity Protection of All Sensor Interface Inputs/Outputs
- -40℃ to +125℃ Operating Temperature Range
Applications
- Industrial sensors
- IO-Link sensors and actuators
- Safety applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6393 | $ 7.64 |
| 10+ | $ 6.6959 | $ 66.96 |
| 30+ | $ 6.1218 | $ 183.65 |
| 100+ | $ 5.6404 | $ 564.04 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Resolution (Bits) | -;- | |
| Voltage - Supply | 9V~60V | |
| number of channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.9mA | |
| The Chip Type | - | |
| Features | Programmable gain | |
| Interface | SPI;UART |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Resolution (Bits) | -;- | |
| Voltage - Supply | 9V~60V | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.9mA | |
| The Chip Type | - | |
| Features | Programmable gain | |
| Interface | SPI;UART |
Introduction
The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including driv- ers and regulators. The MAX14827A features two ultra low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high volt- age tolerance allowing the use of micro TVS. The device features a flexible control interface. Pincontrol logic inputs allow for operation with switching sen- sors that do not use a microcontroller. For sensors that use a microcontroller, an SPI interface is available with extensive diagnostics. For IO-Link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces. The device includes on-board 3.3V and 5V linear regula- tors for low-noise analog/logic supply rails. The MAX14827A is available in a (4mm×4mm) 24-pin TQFN package and a (2.5mm × 2.5mm) 25-pin waferlevel package (WLP) and is specified over the extended -40℃ to +125℃ temperature range.
Features
- Low Power Dissipation for Small Sensors
- 2.3Ω/2.7Ω (typ) Driver On-Resistance
- 70mW (typ) Power Dissipation at 100mA (When Both C/Q and DO Drivers Are Driving)
- Auxiliary 24V Digital Output and Input
- Selectable Driver Current: 50mA to 250mA
- SPI/Pin-Control Interface for Configuration and Monitoring
- Multiplexed SPI/UART Interface Option
- 5V and 3.3V Linear Regulators Optional External Transistor Supports Higher Regulator Load Capability
- Integrated LED Driver
- Selectable Driver Integrated Protection Enables Robust Communication
- 65V Absolute Maximum Ratings on Interface and Supply Pins Allows for Flexible TVS Protection
- 9V to 60V Specified Operation
- Glitch Filters for Improved Burst Resilience and Noise
- Thermal Shutdown Auto-Retry Cycling
- Hot-Plug Supply Protection
- Reverse Polarity Protection of All Sensor Interface Inputs/Outputs
- -40℃ to +125℃ Operating Temperature Range
Applications
- Industrial sensors
- IO-Link sensors and actuators
- Safety applications
C2672357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

