TI TRS3232EIDBR
| Manufacturer | |
| MPN | TRS3232EIDBR |
| LCSC Part # | C2671707 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 3V to 5.5V multi-channel RS-232 line drivers and receivers in a small package with ±15kV IEC ESD protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The TRS3232E device consists of two line drivers, two line receivers, and a dual charge-pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. The device complies with TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbps with a maximum driver output slew rate of 30V/μs.
Features
- ESD protection for RS-232 bus pins
- ±15kV HBM, ±8kV (IEC61000-4-2, contact discharge)
- ±15kV (IEC61000-4-2, air-gap discharge)
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered by 3V to 5.5V VCC supply
- Interoperable with RS-232 at VCC as low as 2.7V
- Operating rate up to 250kbps
- Two drivers and two receivers
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Near chip-scale package (QFN-16, 3mm×3mm), 85% smaller than SOIC-16
- Pin-compatible with alternate high-speed device (1Mbps)
- SN65C3232E (-40℃ to +85℃)
- SN75C3232E (0℃ to 70℃)
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8134 | $ 0.81 |
| 10+ | $ 0.6605 | $ 6.61 |
| 30+ | $ 0.5856 | $ 17.57 |
| 100+ | $ 0.5092 | $ 50.92 |
| 500+ | $ 0.4653 | $ 232.65 |
| 1,000+ | $ 0.4409 | $ 440.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The TRS3232E device consists of two line drivers, two line receivers, and a dual charge-pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. The device complies with TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbps with a maximum driver output slew rate of 30V/μs.
Features
- ESD protection for RS-232 bus pins
- ±15kV HBM, ±8kV (IEC61000-4-2, contact discharge)
- ±15kV (IEC61000-4-2, air-gap discharge)
- Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
- Powered by 3V to 5.5V VCC supply
- Interoperable with RS-232 at VCC as low as 2.7V
- Operating rate up to 250kbps
- Two drivers and two receivers
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Near chip-scale package (QFN-16, 3mm×3mm), 85% smaller than SOIC-16
- Pin-compatible with alternate high-speed device (1Mbps)
- SN65C3232E (-40℃ to +85℃)
- SN75C3232E (0℃ to 70℃)
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
C2671707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



