NXP TJA1055T/3/CM,118
| Manufacturer | |
| MPN | TJA1055T/3/CM,118 |
| LCSC Part # | C2671216 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Enhanced fault-tolerant CAN transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;ESD protection;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;Enable | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;ESD protection;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;Enable | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 40uA |
Report an ErrorShow similar products (0) >
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5816 | $ 3.58 |
| 10+ | $ 3.0658 | $ 30.66 |
| 30+ | $ 2.7592 | $ 82.78 |
| 100+ | $ 2.4478 | $ 244.78 |
| 500+ | $ 2.305 | $ 1152.50 |
| 1,000+ | $ 2.2401 | $ 2240.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;ESD protection;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;Enable | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;ESD protection;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;Enable | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 40uA |
Report an ErrorShow similar products (0) >
C2671216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
