MAXIM MAX1400CAI+T
| Manufacturer | |
| MPN | MAX1400CAI+T |
| LCSC Part # | C2670880 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | SPI 5V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter | |
| Resolution(Bits) | 480Hz;18 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter | |
| Resolution(Bits) | 480Hz;18 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX1400 18-bit, low-power, multichannel, serialoutput ADC uses a sigma-delta modulator with a digital decimation filter to achieve true 16-bit accuracy.
- The user-selectable decimation factor of the digital filter allows the conversion resolution to be reduced in exchange for a higher output data rate.
- The device achieves true 16-bit performance at an output data rate of up to 480sps.
- In addition, the modulator sampling frequency may be optimized for either lowest power dissipation or highest throughput rate.
- This device offers three fully differential input channels that can be independently programmed with a gain between +1V/V and +128V/V.
- It can compensate an input-referred DC offset (such as system offset) up to 117% of the selected full-scale range.
- These three differential channels may also be configured to operate as five pseudo-differential input channels.
- Two additional, fully differential system-calibration channels are provided for gain and offset error correction.
- External access is provided to the multiplexer (mux) output to facilitate additional signal processing.
- The MAX1400 can be configured to scan all signal inputs sequentially and provide the results through the serial interface with minimum communications overhead.
- When used with a 2.4576MHz or 1.024MHz master clock, the digital decimation filter can be programmed to produce zeros in its frequency response at the line frequency and associated harmonics, ensuring excellent line rejection without the need for further post-filtering.
- The MAX1400 comes in a 28-pin SSOP package.
Applications
AI Translation
- Portable Industrial Instruments
- Portable Weigh Scales
- Loop-Powered Systems
- Pressure Transducers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.5814 | $ 22.58 |
| 200+ | $ 8.7394 | $ 1747.88 |
| 500+ | $ 8.4324 | $ 4216.20 |
| 1,000+ | $ 8.2796 | $ 8279.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter | |
| Resolution(Bits) | 480Hz;18 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter | |
| Resolution(Bits) | 480Hz;18 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX1400 18-bit, low-power, multichannel, serialoutput ADC uses a sigma-delta modulator with a digital decimation filter to achieve true 16-bit accuracy.
- The user-selectable decimation factor of the digital filter allows the conversion resolution to be reduced in exchange for a higher output data rate.
- The device achieves true 16-bit performance at an output data rate of up to 480sps.
- In addition, the modulator sampling frequency may be optimized for either lowest power dissipation or highest throughput rate.
- This device offers three fully differential input channels that can be independently programmed with a gain between +1V/V and +128V/V.
- It can compensate an input-referred DC offset (such as system offset) up to 117% of the selected full-scale range.
- These three differential channels may also be configured to operate as five pseudo-differential input channels.
- Two additional, fully differential system-calibration channels are provided for gain and offset error correction.
- External access is provided to the multiplexer (mux) output to facilitate additional signal processing.
- The MAX1400 can be configured to scan all signal inputs sequentially and provide the results through the serial interface with minimum communications overhead.
- When used with a 2.4576MHz or 1.024MHz master clock, the digital decimation filter can be programmed to produce zeros in its frequency response at the line frequency and associated harmonics, ensuring excellent line rejection without the need for further post-filtering.
- The MAX1400 comes in a 28-pin SSOP package.
Applications
AI Translation
- Portable Industrial Instruments
- Portable Weigh Scales
- Loop-Powered Systems
- Pressure Transducers
C2670880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX1402CAI+T | MAXIM | SSOP-28 | 0 | $ 41.7342 | ||
| MAX1402CAI+ | MAXIM | SSOP-28 | 0 | $ 60.0039 | ||
| MAX1400EAI+T | MAXIM | SSOP-28-208mil | 0 | $ 28.9909 | ||
| MAX1402EAI+T | MAXIM | SSOP-28 | 0 | $ 22.5814 | ||
| MAX1402EAI+ | MAXIM | SSOP-28-208mil | 0 | $ 23.7228 | ||
| MAX1401EAI+T | MAXIM | SSOP-28-208mil | 0 | $ 28.9909 |

