LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8513IDWR product image
  • ADS8513IDWR thumbnail 1
  • ADS8513IDWR thumbnail 2
  • ADS8513IDWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8513IDWR

Manufacturer
MPN
ADS8513IDWR
LCSC Part #
C2670524
Packaging
SOIC-16-300mil
Customer #
Key Attributes
16-bit Sampling Analog-to-Digital Converter with Internal Reference and Parallel/Serial Interface
Datasheetpdf iconTI ADS8513IDWR
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.0095$ 16.01
10+$ 15.2572$ 152.57
30+$ 13.9534$ 418.60
100+$ 12.8161$ 1281.61
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
InterfaceSPI;Serial port
Quiescent Current (Iq)50uA
Voltage - Supply5V
Number of Channels1
Integral non - linearity3LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency20MHz
FeaturesBipolar input;Multi-chip synchronization
Resolution(Bits)40kHz;16
S/N Ratio89dB
DNL (LSB)-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS8513 is a complete low-power, single 5V supply, 16-bit sampling analog-to-digital (A/D) converter. It contains a complete 16-bit capacitor-based, successive approximation register (SAR) A/D converter with sample and hold, clock, reference, and serial data interface. The converter can be configured for a variety of input ranges including ±10V, ±5V, 0V to 10V, and 0.5V to 4.5V. A high-impedance, 0.3V to 2.8V input is also available with input impedance greater than 10MΩ. For most input ranges, the input voltage can swing to 25V or –25V without damage to the converter. An SPI-compatible serial interface allows data to be synchronized to an internal or external clock. The ADS8513 is specified at 40kSPS sampling rate over the -40°C to +85°C industrial temperature range.

Features

AI Translation
  • 40kSPS Minimum Sampling Rate
  • Very Low Power: 24mW Typ
  • ±3.338V, ±5V, ±10V, 4V, and 10V Input Ranges
  • 89dB SNR with 10kHz Input
  • ±2LSB Max INL
  • -1/+2LSB Max DNL, 16-Bit NMC
  • ±10mV BPZ, ±2.5ppm/°C BPZ Drift
  • 89dB Min SINAD, 102dB Min SFDR
  • Uses Internal or External 2.5V Reference
  • No External Calibration Resistors Required
  • Single 5V Analog Supply: – 32.5mW Max Power Dissipation 50μV Max Power-Down Mode
  • SPI-Compatible Serial Port up to 20MHz, with Master/Slave Feature
  • Global CONV and 3-Stated Bus for Multi-Chip Simultaneous S/H Operation
  • Pin-Compatible with 16-Bit ADS7813 and 12-Bit ADS7812 and ADS8512
  • SO-16 Package

Applications

AI Translation
  • Industrial Process Control
  • Test Equipment
  • Robotics
  • DSP Servo Control
  • Medical Instrumentation
  • Portable Data Acquisition Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS8513IBDWTISOIC-16-300mil6$ 32.2949
ADS8513IDWTISOIC-16-300mil0$ 5.286