LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC0820CCWMX/NOPB product image
  • ADC0820CCWMX/NOPB thumbnail 1
  • ADC0820CCWMX/NOPB thumbnail 2
  • ADC0820CCWMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC0820CCWMX/NOPBRoHS

Manufacturer
MPN
ADC0820CCWMX/NOPB
LCSC Part #
C2670212
Packaging
SOIC-20-300mil
Customer #
Key Attributes
8-Bit High-Speed μP Compatible A/D Converter with Track/Hold Function
Datasheetpdf iconTI ADC0820CCWMX/NOPB
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.215$ 7.22
10+$ 7.0363$ 70.36
30+$ 6.9177$ 207.53
100+$ 6.7991$ 679.91
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-20-300mil
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)7.5mA
Voltage - Supply5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesInput buffer
Resolution(Bits)8;-
S/N Ratio-
ADC architectureFlash
Programmable GainNot supported

Introduction

AI Translation

By using a half-flash conversion technique, the 8-bit ADC0820-N CMOS A/D offers a 1.5 µs conversion time and dissipates only 75 mW of power. The halfflash technique consists of 32 comparators, a most significant 4-bit ADC and a least significant 4-bit ADC. The input to the ADC0820-N is tracked and held by the input sampling circuitry eliminating the need for an external sample-and-hold for signals moving at less than 100 mV/µs. For ease of interface to microprocessors, the ADC0820-N has been designed to appear as a memory location or I/O port without the need for external interfacing logic.

Features

AI Translation
  • Built-In Track-and-Hold Function
  • No Missing Codes
  • No External Clocking
  • Single Supply—5 VDC
  • Easy Interface to All Microprocessors, or Operates Stand-Alone
  • Latched TRI-STATE Output
  • Logic Inputs and Outputs Meet Both MOS and TTL Voltage Level Specifications
  • Operates Ratiometrically or with any Reference Value Equal to or Less than Vcc
  • 0V to 5V Analog Input Voltage Range with Single 5V Supply
  • No Zero or Full-Scale Adjust Required
  • Overflow Output Available for Cascading
  • 0.3 in. Standard Width 20-Pin PDIP
  • 20-Pin PLCC
  • 20-Pin SOIC