LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS114S06BIRHBT product image
Images for reference only

TI ADS114S06BIRHBT

Manufacturer
MPN
ADS114S06BIRHBT
LCSC Part #
C2670100
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Low-power, low-noise, highly integrated 6-channel and 12-channel, 4 ksps, 16-bit Δ-Σ ADCs with PGA and voltage reference
Datasheetpdf iconTI ADS114S06BIRHBT
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7819$ 5.78
10+$ 5.6424$ 56.42
30+$ 5.5489$ 166.47
100+$ 5.4569$ 545.69
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)100nA
Voltage - Supply2.7V~5.25V
Number of Channels6
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency4.096MHz
FeaturesMultiplexers;Built-in temperature sensor;Bipolar power supply;Auto calibration;Synchronous triggering;Power-on reset
Resolution(Bits)16;4kHz
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The ADS114S06B and ADS114S08B are high-precision 16-bit Δ-Σ ADCs that combine low power consumption with multiple integrated features, reducing system cost and component count in compact sensor signal measurement applications. These ADCs include a digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low noise and selectable gains from 1 to 128, enabling amplification of low-level signals in resistor bridge or thermocouple applications. Both devices also integrate a low-drift 2.5V voltage reference, reducing PCB area. Two programmable IDACs are included for accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS114S08B and 6 inputs for the ADS114S06B. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also feature sensor burn-out detection, thermocouple voltage biasing, system monitoring, and four GPIO. These devices are available in leadless VQFN-32 or TQFP-32 packages.

Features

AI Translation
  • Low power consumption: as low as 280μA
  • Programmable gain: 1 to 128
  • Programmable data rate: 2.5SPS to 4kSPS
  • Simultaneous 50Hz and 60Hz rejection at ≤20SPS via low-latency digital filter
  • Analog multiplexer with 12 (ADS114S08B) or 6 (ADS114S06B) independently selectable inputs
  • Dual matched programmable sensor excitation current sources: 10μA to 2000μA
  • Internal reference: 2.5V, 8ppm/°C (typical) temperature drift
  • Internal oscillator: 4.096MHz, 2% accuracy
  • Internal temperature sensor
  • Self offset calibration and system calibration
  • Four general-purpose I/Os
  • SPI-compatible interface
  • Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
  • Digital supply: 2.7V to 3.6V
  • Operating temperature: -40°C to +125°C
  • Pin-compatible with ADS114S0x

Applications

AI Translation
  • Field transmitters: temperature, pressure, strain, flow
  • PLC and DCS analog input modules
  • Temperature controllers
  • Environmental chambers, industrial ovens

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS114S06IRHBTTIVQFN-32-EP(5x5)254$ 8.3585
ADS114S06BIRHBRTIVQFN-32-EP(5x5)38$ 6.3366
ADS114S06IRHBRTIVQFN-32-EP(5x5)2$ 9.881