LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11617EWE+T product image
Images for reference only

MAXIM MAX11617EWE+TRoHS

Manufacturer
MPN
MAX11617EWE+T
LCSC Part #
C2669971
Packaging
WLP-16
Customer #
Key Attributes
I2C 2.7V~3.6V WLP-16 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX11617EWE+T
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 42.2078$ 42.21
10+$ 40.857$ 408.57
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingWLP-16
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)-
Voltage - Supply2.7V~3.6V
Number of Channels12
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency2.8MHz
FeaturesBipolar input;Multiplexers;FIFO buffer;Power-on reset
Resolution(Bits)94.4kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architecture-
Programmable GainNot supported

Features

AI Translation
  • Integrated T/H, voltage reference, clock, and I²C-compatible 2-wire serial interface
  • Single-supply operation: 2.7V to 3.6V (MAX11613/MAX11615/MAX11617) or 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
  • 670µA supply current at 94.4ksps maximum sample rate; supply current below 230µA at sample rates under 46ksps
  • AutoShutdown™ places device in low-power mode between conversions; supply current below 1µA at low throughput rates
  • 4 analog input channels (MAX11612/MAX11613), 8 analog input channels (MAX11614/MAX11615), 12 analog input channels (MAX11616/MAX11617)
  • Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
  • Full-scale analog input range set by internal reference or external reference from 1V to VDD
  • 2.048V internal reference (MAX11613/MAX11615/MAX11617); 4.096V internal reference (MAX11612/MAX11614/MAX11616)
  • MAX11612/MAX11613 in 8-pin µMAX package; MAX11613 also available in 1.9mm x 2.2mm, 12-bump WLP; MAX11614–MAX11617 in 16-pin QSOP and 2.14mm x 2.0mm, 16-bump WLP
  • Guaranteed operation over extended temperature range (-40°C to +85°C)